Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent


RT9030A-18GB | |
|---|---|
DigiKey Part Number  | RT9030A-18GB-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | RT9030A-18GB  | 
Description  | IC REG LINEAR 1.8V 300MA SOT23-5  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.8V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.4V @ 300mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 50 µA  | |
PSRR  | 67dB ~ 40dB (1kHz ~ 100kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 







