Similar
Similar


RT9020-18GB | |
|---|---|
DigiKey Part Number | 1028-RT9020-18GBTR-ND - Tape & Reel (TR) 1028-RT9020-18GBCT-ND - Cut Tape (CT) 1028-RT9020-18GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9020-18GB |
Description | IC REG LINEAR 1.8V 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35700 € | 3,57 € |
| 25 | 0,31960 € | 7,99 € |
| 100 | 0,27840 € | 27,84 € |
| 250 | 0,25888 € | 64,72 € |
| 500 | 0,24706 € | 123,53 € |
| 1.000 | 0,23734 € | 237,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22533 € | 675,99 € |
| 6.000 | 0,21945 € | 1.316,70 € |
| 9.000 | 0,21651 € | 1.948,59 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |



