RT9035-18ZQW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8560GQW

DigiKey Part Number
1028-1167-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8560GQW
Description
IC LED DRV RGLTR PWM 30MA 20WQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 20-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
40V
Voltage - Output
60V
Current - Output / Channel
30mA
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.