
RT8497BGS | |
|---|---|
DigiKey Part Number | RT8497BGSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8497BGS |
Description | IC LED DRIVER OFFL 1.4A 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 1.4A 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 10V | |
Voltage - Supply (Max) | 30V | |
Voltage - Output | - | |
Current - Output / Channel | 1.4A | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57086 € | 1.427,15 € |
| 5.000 | 0,53835 € | 2.691,75 € |
| 7.500 | 0,52195 € | 3.914,62 € |
| 12.500 | 0,50369 € | 6.296,12 € |
| Unit Price without VAT: | 0,57086 € |
|---|---|
| Unit Price with VAT: | 0,69074 € |

