RT8477AGSP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,46056 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,81440 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,34000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,46056 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,96000 €
Datasheet
8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8477AGSP

DigiKey Part Number
1028-1353-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8477AGSP
Description
IC LED DRIVER CTRLR PWM 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
DC DC Controller
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
50V
Voltage - Output
50V
Current - Output / Channel
-
Frequency
380kHz
Dimming
Analog, PWM
Applications
Backlight, Lighting
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 1/12/2025