
RT8476GS | |
|---|---|
DigiKey Part Number | 1028-1300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8476GS |
Description | IC LED DRIVER RGLTR 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Dimming 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | - | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50954 € | 1.273,85 € |
| 5.000 | 0,47964 € | 2.398,20 € |
| 7.500 | 0,46456 € | 3.484,20 € |
| 12.500 | 0,44775 € | 5.596,88 € |
| 17.500 | 0,43788 € | 7.662,90 € |
| Unit Price without VAT: | 0,50954 € |
|---|---|
| Unit Price with VAT: | 0,61654 € |

