
RT8476AGSP | |
|---|---|
DigiKey Part Number | 1028-1352-2-ND - Tape & Reel (TR) 1028-1352-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT8476AGSP |
Description | IC LED DRIVER RGLTR PWM 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,62440 € | 15,61 € |
| 100 | 0,55110 € | 55,11 € |
| 250 | 0,51620 € | 129,05 € |
| 500 | 0,49512 € | 247,56 € |
| 1.000 | 0,47777 € | 477,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47195 € | 1.179,88 € |
| 5.000 | 0,44369 € | 2.218,45 € |
| 7.500 | 0,42943 € | 3.220,72 € |
| 12.500 | 0,41355 € | 5.169,38 € |
| 17.500 | 0,40422 € | 7.073,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,16160 € |

