RT8470GSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,79000 €
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: 1,83000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 984
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 40
Unit Price: 7,43000 €
Datasheet
8-SOIC Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8470GSP

DigiKey Part Number
RT8470GSP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT8470GSP
Description
IC LED DRVR RGLTR PWM 1.2A 8SOP
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-SOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
DC DC Regulator
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
30V
Voltage - Output
-
Current - Output / Channel
1.2A
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 1/12/2025