
RT8239AZQW | |
|---|---|
DigiKey Part Number | 1028-1136-2-ND - Tape & Reel (TR) 1028-1136-1-ND - Cut Tape (CT) 1028-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8239AZQW |
Description | IC REG CTRLR POWER 2OUT 20WQFN |
Customer Reference | |
Detailed Description | - Controller, Power Supplies Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, Power Supplies | |
Voltage - Input | 5.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |

