RT7304AGE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Richtek USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Power Integrations
In Stock: 0
Unit Price: 0,38601 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,62229 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,87605 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,85000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 1,22000 €
Datasheet
RT7753GCVGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT7753GCVGE
SOT-23-6

RT7304AGE

DigiKey Part Number
RT7304AGETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT7304AGE
Description
IC LED DRIVER OFFL SOT23-6
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming SOT-23-6
EDA/CAD Models
RT7304AGE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Richtek USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Flyback, Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
11V
Voltage - Supply (Max)
34V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.