TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT7296DGJ8F

DigiKey Part Number
RT7296DGJ8FTR-ND - Tape & Reel (TR)
RT7296DGJ8FCT-ND - Cut Tape (CT)
RT7296DGJ8FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT7296DGJ8F
Description
IC REG BUCK ADJ 3A TSOT23-8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.807V 1 Output 3A SOT-23-8 Thin, TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15.64V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.590
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,07900 €10,79 €
250,98080 €24,52 €
1000,87300 €87,30 €
2500,82144 €205,36 €
5000,79032 €395,16 €
1.0000,76475 €764,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,73313 €2.199,39 €
6.0000,71767 €4.306,02 €
9.0000,70992 €6.389,28 €
Manufacturers Standard Package
Unit Price without VAT:1,48000 €
Unit Price with VAT:1,79080 €