
RT7285CGJ6 | |
|---|---|
DigiKey Part Number | RT7285CGJ6TR-ND - Tape & Reel (TR) RT7285CGJ6CT-ND - Cut Tape (CT) RT7285CGJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7285CGJ6 |
Description | IC REG BUCK ADJ 1.5A TSOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | RT7285CGJ6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 8V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26680 € | 6,67 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21508 € | 53,77 € |
| 500 | 0,20496 € | 102,48 € |
| 1.000 | 0,19664 € | 196,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18637 € | 559,11 € |
| 6.000 | 0,18134 € | 1.088,04 € |
| 9.000 | 0,17883 € | 1.609,47 € |
| 15.000 | 0,17604 € | 2.640,60 € |
| 21.000 | 0,17441 € | 3.662,61 € |
| 30.000 | 0,17284 € | 5.185,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,52030 € |


