Parametric Equivalent

RT6258BHGQUF | |
|---|---|
DigiKey Part Number | 1028-RT6258BHGQUFTR-ND - Tape & Reel (TR) 1028-RT6258BHGQUFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT6258BHGQUF |
Description | IC BUCK 23V 8A SYNC UQFN-12H(FC) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 500kHz 12-UQFN-HL (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 500kHz | |
Voltage/Current - Output 1 | Adjustable, Fixed, 3.3V, 8A | |
Voltage/Current - Output 2 | Adjustable, Fixed, 3.3V, 100mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 23V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN-HL (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,68400 € | 16,84 € |
| 25 | 1,53880 € | 38,47 € |
| 100 | 1,37990 € | 137,99 € |
| 250 | 1,30416 € | 326,04 € |
| 500 | 1,25848 € | 629,24 € |
| 1.000 | 1,22087 € | 1.220,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,17443 € | 3.523,29 € |
| 6.000 | 1,15170 € | 6.910,20 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,73460 € |


