
RT5768AGQW | |
|---|---|
DigiKey Part Number | 1028-RT5768AGQWTR-ND - Tape & Reel (TR) 1028-RT5768AGQWCT-ND - Cut Tape (CT) 1028-RT5768AGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5768AGQW |
Description | IC REG BUCK ADJ 3A 10WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,39080 € | 9,77 € |
| 100 | 0,34190 € | 34,19 € |
| 250 | 0,31856 € | 79,64 € |
| 500 | 0,30450 € | 152,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28713 € | 430,69 € |
| 3.000 | 0,27862 € | 835,86 € |
| 4.500 | 0,27436 € | 1.234,62 € |
| 7.500 | 0,26965 € | 2.022,38 € |
| 10.500 | 0,26689 € | 2.802,35 € |
| 15.000 | 0,26424 € | 3.963,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

