
RT5710FHGQW | |
|---|---|
DigiKey Part Number | 1028-RT5710FHGQWTR-ND - Tape & Reel (TR) 1028-RT5710FHGQWCT-ND - Cut Tape (CT) 1028-RT5710FHGQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT5710FHGQW |
Description | IC REG BUCK ADJ 1A 6WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.8V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15337 € | 383,43 € |
| 5.000 | 0,14889 € | 744,45 € |
| 7.500 | 0,14665 € | 1.099,88 € |
| 12.500 | 0,14417 € | 1.802,12 € |
| 17.500 | 0,14272 € | 2.497,60 € |
| 25.000 | 0,14132 € | 3.533,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

