
EVB_RT7302GS | |
|---|---|
DigiKey Part Number | EVB_RT7302GS-ND |
Manufacturer | |
Manufacturer Product Number | EVB_RT7302GS |
Description | EVAL BOARD FOR RT7302 |
Customer Reference | |
Detailed Description | RT7302 - 1 Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | - | |
Outputs and Type | 1 Isolated Output | |
Voltage - Output | - | |
Features | Dimmable | |
Voltage - Input | 90 ~ 264 VAC | |
Contents | Board(s) | |
Utilized IC / Part | RT7302 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 € | 47,04 € |
| Unit Price without VAT: | 47,04000 € |
|---|---|
| Unit Price with VAT: | 56,91840 € |

