Similar
Similar
Similar
Similar
Similar

X60003BIG3Z-41T1 | |
|---|---|
DigiKey Part Number | X60003BIG3Z-41T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X60003BIG3Z-41T1 |
Description | IC VREF SERIES 0.02% SOT23-3 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | X60003BIG3Z-41T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 9V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |



