Similar
Similar

UPA1930TE-T1-AT | |
|---|---|
DigiKey Part Number | UPA1930TE-T1-AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPA1930TE-T1-AT |
Description | MOSFET P-CH 30V SC-95 |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.5A (Ta) Surface Mount SC-95-6, Mini Mold Thin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 77mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7.5 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 325 pF @ 10 V | |
FET Feature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-95-6, Mini Mold Thin | |
Package / Case |



