RQJ0303PGDQA#H6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,68000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 402
Unit Price: 1,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,48000 €
Datasheet
TO-236-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQJ0303PGDQA#H6

DigiKey Part Number
RQJ0303PGDQA#H6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RQJ0303PGDQA#H6
Description
MOSFET P-CH 30V 3.3A 3MPAK
Customer Reference
Detailed Description
P-Channel 30 V 3.3A (Ta) 800mW (Ta) Surface Mount 3-MPAK
Datasheet
 Datasheet
EDA/CAD Models
RQJ0303PGDQA#H6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
68mOhm @ 1.6A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
+10V, -20V
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-MPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes