Similar
Similar
Similar

ISL97900CRZ | |
|---|---|
DigiKey Part Number | ISL97900CRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL97900CRZ |
Description | IC LED DRV RGLTR I2C 500MA 28QFN |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) I2C Dimming 500mA 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.8V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 500mA | |
Frequency | 2.5MHz | |
Dimming | I2C | |
Applications | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |




