ISL97682IRTZ-TR5509 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,49019 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 490
Unit Price: 2,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 30.000
Unit Price: 1,42392 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.203.000
Unit Price: 0,73772 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,43000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 7,95000 €
Datasheet

Similar


onsemi
In Stock: 1.310.000
Unit Price: 0,56615 €
Datasheet

Similar


Texas Instruments
In Stock: 18.540
Unit Price: 2,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,49000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97682IRTZ-TR5509

DigiKey Part Number
ISL97682IRTZ-TR5509-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL97682IRTZ-TR5509
Description
IC LED DRV RGLTR PWM 16TQFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97682IRTZ-TR5509 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
26.5V
Voltage - Output
45V
Current - Output / Channel
100mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0001,49019 €8.941,14 €
Manufacturers Standard Package
Unit Price without VAT:1,49019 €
Unit Price with VAT:1,80313 €