ISL78100ARZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,77000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21278 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.186
Unit Price: 5,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,83000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,77151 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 737
Unit Price: 3,78000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,37950 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,73162 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 3,63000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,28000 €
Datasheet
ISL59601IRZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78100ARZ

DigiKey Part Number
ISL78100ARZ-ND
Manufacturer
Manufacturer Product Number
ISL78100ARZ
Description
IC LED DRIVER RGLTR PWM 1A 20QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1A 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL78100ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
16V
Voltage - Output
32V
Current - Output / Channel
1A
Frequency
1MHz
Dimming
Analog, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable