Parametric Equivalent
Similar
Similar

ISL60002BIH320Z-TK | |
|---|---|
DigiKey Part Number | ISL60002BIH320Z-TKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL60002BIH320Z-TK |
Description | IC VREF SERIES 0.05% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BIH320Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 7 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,18713 € | 3.187,13 € |
| 2.000 | 3,11938 € | 6.238,76 € |
| Unit Price without VAT: | 3,18713 € |
|---|---|
| Unit Price with VAT: | 3,85643 € |



