Parametric Equivalent

ISL60002BAH333Z-TK | |
|---|---|
DigiKey Part Number | ISL60002BAH333Z-TKTR-ND - Tape & Reel (TR) ISL60002BAH333Z-TKCT-ND - Cut Tape (CT) ISL60002BAH333Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002BAH333Z-TK |
Description | IC VREF SERIES 0.03% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.03% 20 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002BAH333Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.03% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 700nA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,20000 € | 42,00 € |
| 25 | 3,88360 € | 97,09 € |
| 100 | 3,53530 € | 353,53 € |
| 250 | 3,36944 € | 842,36 € |
| 500 | 3,26944 € | 1.634,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,87363 € | 2.873,63 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,60660 € |


