Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ISL28230FBZ-T7A | |
|---|---|
DigiKey Part Number | ISL28230FBZ-T7ATR-ND - Tape & Reel (TR) ISL28230FBZ-T7ACT-ND - Cut Tape (CT) ISL28230FBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28230FBZ-T7A |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 250 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,91400 € | 19,14 € |
| 25 | 1,75240 € | 43,81 € |
| 100 | 1,57540 € | 157,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,49096 € | 372,74 € |
| 500 | 1,44008 € | 720,04 € |
| 750 | 1,41459 € | 1.060,94 € |
| 1.250 | 1,38634 € | 1.732,92 € |
| 1.750 | 1,36983 € | 2.397,20 € |
| 2.500 | 1,35396 € | 3.384,90 € |
| 6.250 | 1,31978 € | 8.248,62 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |




