ISL28177FBZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3.598
Unit Price: 1,46000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.500
Unit Price: 11,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 11,84000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 14,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12
Unit Price: 14,91000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 20,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 20,31000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,23437 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,23000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 9,92000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.899
Unit Price: 9,92000 €
Datasheet
X9C503SZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28177FBZ-T7A

DigiKey Part Number
ISL28177FBZ-T7ATR-ND - Tape & Reel (TR)
ISL28177FBZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL28177FBZ-T7A
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
150 µV
Current - Supply
1.18mA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types