HFA1105IBZ96 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 10,66000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,06224 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 40
Unit Price: 2,46000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFA1105IBZ96

DigiKey Part Number
HFA1105IBZ96-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HFA1105IBZ96
Description
IC AMP CURRENT FEEDBACK 8SOIC
Customer Reference
Detailed Description
Video Amp 1 Current Feedback 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
HFA1105IBZ96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Applications
Current Feedback
Output Type
-
Number of Circuits
1
-3db Bandwidth
330 MHz
Slew Rate
1000V/µs
Current - Supply
5.8 mA
Current - Output / Channel
60 mA
Voltage - Supply, Single/Dual (±)
±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,33638 €13.340,95 €
Manufacturers Standard Package
Unit Price without VAT:5,33638 €
Unit Price with VAT:6,45702 €