EL5161IWZ-T7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,94000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,24100 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.000
Unit Price: 5,67000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,53000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,61000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,20092 €
Datasheet
ISL28134FHZ-T7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL5161IWZ-T7

DigiKey Part Number
20-EL5161IWZ-T7TR-ND - Tape & Reel (TR)
20-EL5161IWZ-T7CT-ND - Cut Tape (CT)
20-EL5161IWZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EL5161IWZ-T7
Description
IC OPAMP CFA 1 CIRCUIT SOT23-5
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
EL5161IWZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1700V/µs
-3db Bandwidth
200 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1.6 mV
Current - Supply
750µA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 6/12/2025
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
101,75900 €17,59 €
251,51320 €37,83 €
1001,23630 €123,63 €
2501,10140 €275,35 €
5001,01910 €509,55 €
1.0000,95068 €950,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88652 €2.659,56 €
6.0000,86852 €5.211,12 €
9.0000,85950 €7.735,50 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,26700 €