
AT25SL641-SUE-Y | |
|---|---|
DigiKey Part Number | 1265-1295-ND |
Manufacturer | |
Manufacturer Product Number | AT25SL641-SUE-Y |
Description | IC FLASH 64MBIT SPI 104MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 64Mbit SPI 104 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 150µs, 5ms | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |

