
89HP0508PZBABGI8 | |
|---|---|
DigiKey Part Number | 89HP0508PZBABGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 89HP0508PZBABGI8 |
Description | IC INTFACE SPECIALIZED 100CABGA |
Customer Reference | |
Detailed Description | Switch Interfacing Interface 100-CABGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Switch Interfacing | |
Interface | PCI Express | |
Voltage - Supply | - | |
Package / Case | 100-LFBGA | |
Supplier Device Package | 100-CABGA (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |

