8305AGILFT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,65000 €
Datasheet
74CBTLV3253PGG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8305AGILFT

DigiKey Part Number
8305AGILFT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8305AGILFT
Description
IC CLK BUFFER 2:4 350MHZ 16TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 350 MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/No
Input
HCSL, LVCMOS, LVDS, LVHSTL, LVPECL, LVTTL, SSTL
Output
LVCMOS, LVTTL
Frequency - Max
350 MHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types