Parametric Equivalent

5PB1213NTGK8 | |
|---|---|
DigiKey Part Number | 800-5PB1213NTGK8TR-ND - Tape & Reel (TR) 800-5PB1213NTGK8CT-ND - Cut Tape (CT) 800-5PB1213NTGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1213NTGK8 |
Description | IC CLK BUFFER 1:3 200MHZ 10DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:3 200 MHz 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,59400 € | 15,94 € |
| 25 | 1,36760 € | 34,19 € |
| 100 | 1,11300 € | 111,30 € |
| 250 | 0,98896 € | 247,24 € |
| 500 | 0,91324 € | 456,62 € |
| 1.000 | 0,85024 € | 850,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78247 € | 2.347,41 € |
| 6.000 | 0,76622 € | 4.597,32 € |
| 9.000 | 0,75808 € | 6.822,72 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |











