
5PB1106CMGI8 | |
|---|---|
DigiKey Part Number | 800-5PB1106CMGI8TR-ND - Tape & Reel (TR) 800-5PB1106CMGI8CT-ND - Cut Tape (CT) 800-5PB1106CMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1106CMGI8 |
Description | IC CLK BUFFER 1:6 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | 5PB1106CMGI8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97500 € | 19,75 € |
| 25 | 1,80960 € | 45,24 € |
| 100 | 1,62760 € | 162,76 € |
| 250 | 1,54080 € | 385,20 € |
| 500 | 1,48848 € | 744,24 € |
| 1.000 | 1,44543 € | 1.445,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,38083 € | 5.523,32 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |

