Similar
Similar

RSM200S-32.768-6-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-6-TR-NS1TR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-6-TR-NS1CT-ND - Cut Tape (CT) 2151-RSM200S-32.768-6-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-6-TR-NS1 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,26920 € | 6,73 € |
| 50 | 0,25780 € | 12,89 € |
| 100 | 0,24710 € | 24,71 € |
| 250 | 0,23368 € | 58,42 € |
| 500 | 0,22402 € | 112,01 € |
| 1.000 | 0,21476 € | 214,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20085 € | 602,55 € |
| 6.000 | 0,19254 € | 1.155,24 € |
| 9.000 | 0,18785 € | 1.690,65 € |
| 15.000 | 0,18209 € | 2.731,35 € |
| 21.000 | 0,17840 € | 3.746,40 € |
| 30.000 | 0,17457 € | 5.237,10 € |
| 36.000 | 0,17265 € | 6.215,40 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |


