
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 6.15GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 7.15GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 100mm | |
Termination | I-PEX-1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99000 € | 9,90 € |
| 50 | 0,84400 € | 42,20 € |
| 100 | 0,79880 € | 79,88 € |
| 250 | 0,75112 € | 187,78 € |
| 500 | 0,72236 € | 361,18 € |
| 1.000 | 0,69869 € | 698,69 € |
| 2.500 | 0,67369 € | 1.684,23 € |
| 5.000 | 0,65863 € | 3.293,15 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,64560 € |

