
FDD1-17251DBMW32 | |
|---|---|
DigiKey Part Number | FDD1-17251DBMW32-ND |
Manufacturer | |
Manufacturer Product Number | FDD1-17251DBMW32 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 151mm H Ball 290.0 CFM (8.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 151mm H | |
Width | 51.00mm | |
Air Flow | 290.0 CFM (8.12m³/min) | |
Static Pressure | 0.925 in H2O (230.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 29 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 2.5 lbs (1.1 kg) | |
Current Rating (Amps) | 1.21A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |



