Similar
Similar
Similar
Similar
Similar

FAD1-08032CBJW12 | |
|---|---|
DigiKey Part Number | FAD1-08032CBJW12-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-08032CBJW12 |
Description | FAN AXIAL 80.5X32MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80.5mm L x 80.5mm H Ball 55.4 CFM (1.55m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80.5mm L x 80.5mm H | |
Width | 32.00mm | |
Air Flow | 55.4 CFM (1.55m³/min) | |
Static Pressure | 0.316 in H2O (78.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 2.76 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.238 lb (107.95 g) | |
Current Rating (Amps) | 0.230A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |

















