FAD1-04010DSJW11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Orion Fans
In Stock: 0
Unit Price: 10,04000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 12,70000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 6,97000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 10,04000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Orion Fans
In Stock: 835
Unit Price: 10,90000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: 0,00000 €
Datasheet
FAD1-04010-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAD1-04010DSJW11

DigiKey Part Number
FAD1-04010DSJW11-ND
Manufacturer
Manufacturer Product Number
FAD1-04010DSJW11
Description
FAN AXIAL 40X10MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 7.0 CFM (0.196m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
10.00mm
Air Flow
7.0 CFM (0.196m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Sleeve
Fan Type
Features
-
Noise
29.0dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 140°F (-10 ~ 60°C)
Approval Agency
CE, cURus, TUV
Weight
0.037 lb (16.78 g)
Current Rating (Amps)
0.080A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.