Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

QT1C-32.768KDZF-T | |
|---|---|
DigiKey Part Number | 4981-QT1C-32.768KDZF-TTR-ND - Tape & Reel (TR) 4981-QT1C-32.768KDZF-TCT-ND - Cut Tape (CT) 4981-QT1C-32.768KDZF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT1C-32.768KDZF-T |
Description | 1.6X1.0 - 32.768KHZ 20PPM @25C - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 90 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.039" W (1.60mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52700 € | 5,27 € |
| 25 | 0,49800 € | 12,45 € |
| 50 | 0,47720 € | 23,86 € |
| 100 | 0,45750 € | 45,75 € |
| 250 | 0,43264 € | 108,16 € |
| 500 | 0,41472 € | 207,36 € |
| 1.000 | 0,39757 € | 397,57 € |
| 2.500 | 0,37599 € | 939,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36046 € | 1.802,30 € |
| 10.000 | 0,34557 € | 3.455,70 € |
| 15.000 | 0,33715 € | 5.057,25 € |
| 25.000 | 0,32685 € | 8.171,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |





















