
HX6062FNLT | |
|---|---|
DigiKey Part Number | 553-3760-2-ND - Tape & Reel (TR) 553-3760-1-ND - Cut Tape (CT) 553-3760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6062FNLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 325µH, 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX6062FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 325µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.600" W (17.50mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,68683 € | 1.106,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,61000 € | 56,10 € |
| 25 | 5,38280 € | 134,57 € |
| 50 | 5,21600 € | 260,80 € |
| 100 | 5,05340 € | 505,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 5,47400 € | 54,74 € |
| 25 | 5,08400 € | 127,10 € |
| 50 | 4,84160 € | 242,08 € |
| 100 | 4,63650 € | 463,65 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,52620 € |

