
HX2326FNLT | |
|---|---|
DigiKey Part Number | 553-3793-2-ND - Tape & Reel (TR) 553-3793-1-ND - Cut Tape (CT) 553-3793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX2326FNLT |
Description | PULSE XFMR 1CT:1CT TX/RX |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH, 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX2326FNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 120µH, 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.358" W (12.70mm x 9.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 3,20100 € | 32,01 € |
| 25 | 3,07280 € | 76,82 € |
| 50 | 2,97820 € | 148,91 € |
| 100 | 2,88640 € | 288,64 € |
| 250 | 2,76856 € | 692,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,49300 € | 1.495,80 € |
| 1.200 | 2,41480 € | 2.897,76 € |
| 1.800 | 2,37005 € | 4.266,09 € |
| 3.000 | 2,31472 € | 6.944,16 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,28340 € |


