BWQC00322516100K00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BWQV00453226181M00

DigiKey Part Number
553-BWQV00453226181M00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BWQV00453226181M00
Description
INDUCTOR RF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
180 µH Unshielded Drum Core, Wirewound Inductor 120 mA 4.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
180 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
40 @ 796kHz
Frequency - Self Resonant
5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.177" L x 0.142" W (4.50mm x 3.60mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,23412 €117,06 €
Manufacturers Standard Package
Unit Price without VAT:0,23412 €
Unit Price with VAT:0,28329 €