ABPY00100505100Y00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABPY00160808102Y00

DigiKey Part Number
553-ABPY00160808102Y00TR-ND - Tape & Reel (TR)
553-ABPY00160808102Y00CT-ND - Cut Tape (CT)
553-ABPY00160808102Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABPY00160808102Y00
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 800mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,12000 €1,20 €
250,10400 €2,60 €
500,09340 €4,67 €
1000,08330 €8,33 €
2500,07132 €17,83 €
5000,06306 €31,53 €
1.0000,05540 €55,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04164 €166,56 €
8.0000,04075 €326,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €