
AS02408MO-LW50-R | |
|---|---|
DigiKey Part Number | 668-AS02408MO-LW50-R-ND |
Manufacturer | |
Manufacturer Product Number | AS02408MO-LW50-R |
Description | SPEAKER 24MM 8 OHMS 0.8W 850HZ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 800 mW 850 Hz ~ 6 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | AS02408MO-LW50-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 850 Hz ~ 6 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 800mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 800 mW | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.945" L x 0.591" W (24.00mm x 15.00mm) | |
Height - Seated (Max) | 0.154" (3.90mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,25200 € | 22,52 € |
| 25 | 2,05120 € | 51,28 € |
| 50 | 1,91320 € | 95,66 € |
| 100 | 1,78590 € | 178,59 € |
| 300 | 1,60387 € | 481,16 € |
| 500 | 1,52676 € | 763,38 € |
| 1.000 | 1,43682 € | 1.436,82 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |


