LYT1403D-TL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 1,41467 €

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,78100 €
Datasheet

Similar


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,55020 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,85000 €
Datasheet
8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LYT1403D-TL

DigiKey Part Number
LYT1403D-TL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LYT1403D-TL
Description
IC LED DRIVER OFFLINE 8SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
AC DC Offline Switcher
Topology
Step-Down (Buck)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
90VAC
Voltage - Supply (Max)
308VAC
Voltage - Output
-
Current - Output / Channel
-
Frequency
20kHz
Dimming
-
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,28308 €707,70 €
12.5000,24705 €3.088,12 €
Manufacturers Standard Package
Unit Price without VAT:0,28308 €
Unit Price with VAT:0,34253 €