
SS16L_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS16L_R1_00001TR-ND - Tape & Reel (TR) 3757-SS16L_R1_00001CT-ND - Cut Tape (CT) 3757-SS16L_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16L_R1_00001 |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,06790 € | 6,79 € |
| 500 | 0,04958 € | 24,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,03933 € | 70,79 € |
| 3.600 | 0,03498 € | 125,93 € |
| 5.400 | 0,03277 € | 176,96 € |
| 9.000 | 0,03027 € | 272,43 € |
| 12.600 | 0,02879 € | 362,75 € |
| 18.000 | 0,02735 € | 492,30 € |
| 45.000 | 0,02419 € | 1.088,55 € |
| 90.000 | 0,02223 € | 2.000,70 € |
| 180.000 | 0,02059 € | 3.706,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |



