Parametric Equivalent

SRM54AV-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-SRM54AV-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRM54AV-AU_R1_000A1 |
Description | DIODE SCHOTTKY 45V 5A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 490 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 210 µA @ 45 V | |
Capacitance @ Vr, F | 350pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,10123 € | 80,98 € |
| 1.600 | 0,09054 € | 144,86 € |
| 2.400 | 0,08510 € | 204,24 € |
| 4.000 | 0,07896 € | 315,84 € |
| 5.600 | 0,07533 € | 421,85 € |
| 8.000 | 0,07179 € | 574,32 € |
| 20.000 | 0,06403 € | 1.280,60 € |
| 40.000 | 0,05923 € | 2.369,20 € |
| 80.000 | 0,05520 € | 4.416,00 € |
| Unit Price without VAT: | 0,10123 € |
|---|---|
| Unit Price with VAT: | 0,12249 € |


