
S5J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-S5J_R1_00001TR-ND - Tape & Reel (TR) 3757-S5J_R1_00001CT-ND - Cut Tape (CT) 3757-S5J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5J_R1_00001 |
Description | DIODE STANDARD 600V 5A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35100 € | 3,51 € |
| 100 | 0,22490 € | 22,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,12559 € | 100,47 € |
| 1.600 | 0,11275 € | 180,40 € |
| 2.400 | 0,10619 € | 254,86 € |
| 4.000 | 0,09882 € | 395,28 € |
| 5.600 | 0,09445 € | 528,92 € |
| 8.000 | 0,09021 € | 721,68 € |
| 20.000 | 0,08088 € | 1.617,60 € |
| 40.000 | 0,07512 € | 3.004,80 € |
| 80.000 | 0,07195 € | 5.756,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

