Parametric Equivalent

PJQ1916_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ1916_R1_00001TR-ND - Tape & Reel (TR) 3757-PJQ1916_R1_00001CT-ND - Cut Tape (CT) 3757-PJQ1916_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ1916_R1_00001 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 950mA (Ta) 500mW (Ta) Surface Mount DFN1006-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06929 € | 692,90 € |
| 20.000 | 0,06362 € | 1.272,40 € |
| 30.000 | 0,06073 € | 1.821,90 € |
| 50.000 | 0,05748 € | 2.874,00 € |
| 70.000 | 0,05555 € | 3.888,50 € |
| 100.000 | 0,05416 € | 5.416,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45980 € |


