Parametric Equivalent

PJD50N10AL-AU_L2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJD50N10AL-AU_L2_000A1TR-ND - Tape & Reel (TR) 3757-PJD50N10AL-AU_L2_000A1CT-ND - Cut Tape (CT) 3757-PJD50N10AL-AU_L2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJD50N10AL-AU_L2_000A1 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.3A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1485 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,72700 € | 7,27 € |
| 100 | 0,55120 € | 55,12 € |
| 500 | 0,43504 € | 217,52 € |
| 1.000 | 0,39667 € | 396,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,34795 € | 1.043,85 € |
| 6.000 | 0,32343 € | 1.940,58 € |
| 9.000 | 0,31222 € | 2.809,98 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |


